Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-CBT14WCSC15UA120
Manufacturer Part #:

CBT-140-WCS-C15-UA120

Manufacturer:

Description: LED Lighting Modules Cool White, 7000K 3955lm, 21A, Round
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 8500 K
Luminous Flux: 3680 lm to 3955 lm
Width: 3.25 mm
Length: 14 mm
Packaging: Tray
Brand: Luminus Devices
Color Rendering Index - CRI: 75
Forward Current: 1.5 A
Forward Voltage: 3.6 V
Height: 14 mm
Size: 14 mm x 14 mm x 3.25 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.50
  10: $93.77
  50: $92.09
  100: $83.71
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH020-0850-27G9-00001SS
LED Lighting Modules 2700 K, 850lm, Dome Sunset Di ...
Cree, Inc.
1: $29.85
LMH020-0850-27G9-00000SS
LED Lighting Modules 2700 K, 850lm, Flat Sunset Di ...
Cree, Inc.
1: $29.85
XP1001000-05R
Ethernet Modules XPort XE Ext. Temp. without Encry ...
Lantronix
1: $53.24
C1608X5R1E106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.89
CBT-90-W65S-C11-NA102
LED Lighting Modules White 6500K
Luminus Devices
1: $88.14
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.29
MINT1110A2408K01
Switching Power Supplies 110W 24V 4.6A MEDICAL
Condor / SL Power
1: $62.79
DD12.4321.111
AC Power Entry Modules Medical Filter QC 10A No Dr ...
Schurter
1: $26.77
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.57
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic
1: $0.10
G2RL-1-DC12
General Purpose Relays Power PCB Relay SPDT 12VDC ...
Omron Electronics
1: $2.69
B3FS-1002
Tactile Switches 6x6x3.1mm Flat 150OF PhosphorBron ...
Omron Electronics
1: $0.60
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
MOC3032M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.88
MOC3010M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.63
AT32UC3L064-AUT
32-bit Microcontrollers - MCU UC3L-64KB Flash
Atmel
1: $7.98
43743-8101
Modular Connectors / Ethernet Connectors RA SMT 8/ ...
Molex
1: $1.38
DK-136M-1
LED Lighting Development Tools Dev Kit 1-CH 36A Dr ...
Luminus Devices
1: $518.49
DNF14-250FIB-C
Terminals FML COUPLER 16-14
Panduit
1: $0.93
51146-0200
Headers & Wire Housings PANEL MOUNT HSG 2P ultra l ...
Molex
1: $0.30

155843762 111114215 121159121 125442336 153720790