Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-CBT12UVC14M38222
Manufacturer Part #:

CBT-120-UV-C14-M382-22

Manufacturer:

Description:
LED Lighting Modules UV 382 - 392nm 13.3W Min R Flux
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Luminus Devices
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Ultraviolet (UV)
Width: 10 mm
Length: 44.5 mm
Packaging: Tray
Brand: Luminus Devices
Color Rendering Index - CRI: -
Forward Current: 18 A
Forward Voltage: 3.7 V
Height: 3.47 mm
Luminous Flux/Radiant Flux: -
Size: 28 mm x 26.75 mm x 3.18 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 736
LZ1-10UV00-0000 High Power LEDs - Single Color 826
NUCLEO-F401RE Development Boards & Kits - ARM 525
7914J-1-000E Tactile Switches 13,700
SI7121DN-T1-GE3 MOSFET 5,276
CBT-120-G-C11-JM201 LED Lighting Modules 51
CBT-120-R-C11-HM101 LED Lighting Modules 50
CBT-120-UV-C14-Q400-22 LED Lighting Modules 9
240-1280-00-0602J IC & Component Sockets 70
DK-136M-1 LED Lighting Development Tools 2
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 24 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $284.99
  10: $278.57
  50: Quote
 
 
 
 

To add to a project, please Log In.

192938692 121159121 125442336 153720790