Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-CBT120UV
Manufacturer Part #:

CBT-120-UV-C11-I382-22

Manufacturer:

Description: LED Lighting Modules UV 382 - 392nm Power 9.1 - 11.0
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Ultraviolet (UV)
Wavelength/Color Temperature: 390 nm
Width: 26.75 mm
Length: 28 mm
Packaging: Tray
Forward Current: 18 A
Forward Voltage: 3.7 V
Height: 3.18 mm
Power Rating: 11 W
Size: 28 mm x 26.75 mm x 3.18 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
DK-136M-1
LED Lighting Development Tools Dev Kit 1-CH 36A Dr ...
Luminus Devices
1: $518.49
50641-8141
Headers & Wire Housings PANELMATE TERM 28-30
Molex
1: $0.42
PT-121-B-C11-EPA
LED Lighting Modules Blue 462nm 540lm @ 30A
Luminus Devices
1: $80.38
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
CBT-120-G-C11-JM201
LED Lighting Modules Green 520-535nm 2300lm @ 18A
Luminus Devices
1: $102.73
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
PT-121-G-C11-MPB
LED Lighting Modules Green 528nm 2450lm @ 30A
Luminus Devices
1: $87.86
SSR-90-W65S-R11-N3102
High Power LEDs - White White 6500K 950 - 1000lm @ ...
Luminus Devices
1: $49.89
CBT-90-B-C11-KK300
LED Lighting Modules Blue 450-470nm 450lm @ 13.5A
Luminus Devices
1: $71.51
51146-0200
Headers & Wire Housings PANEL MOUNT HSG 2P ultra l ...
Molex
1: $0.33
112515
RF Connectors BNC STRAIGHT PCB RECPT 4-POST 6.88-5 ...
Amphenol Connex
1: $2.73
R-003
LED Lighting Lenses Lumiled Luxeon Rebel Very Narr ...
DBM Reflex
1: $2.32
AD0912LB-A70GL-LF
Fans DC Fan 92x25mm 12VDC LoSpd BallBr LoNoise
ADDA
1: $12.50
AD0812HX-D71-LF
Fans 80mm 12VDC 28CFM
ADDA
1: $10.73

189705678 133161649 169818259 169818259 153720790 153950860 187878730 125442336