|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXM8PW65
Manufacturer Part #:

MXM8-PW65-0000

Manufacturer:

Description:
High Power LEDs - White White 6500K 36lm, 100mA, 80CRI
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Package / Case: 3535
Brand: Lumileds
Features: -
Height: 1.2 mm
LED Size: 3.5 mm x 3.5 mm x 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNY278PN AC/DC Converters 1,747
L130-6580001400001 High Power LEDs - White 31,668
SPA11N80C3 MOSFET 369
RSR025N03TL MOSFET 5,003
FQD4N20TM MOSFET 4,904
IRFU9024NPBF MOSFET 923
FGD4536TM IGBT Transistors 2,398
NDF08N60ZG MOSFET 397
FAN7340MX LED Lighting Drivers 276
Real Time Availability
Not Available
Pricing (USD)

180051806 121159121