Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW57
Manufacturer Part #:

MXM8-PW57-0000

Manufacturer:

Description:
High Power LEDs - White White 5700K 36lm, 100mA, 80CRI
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD233DR CAN Interface IC 8,812
MIC5209-3.3YS TR LDO Voltage Regulators 15,900
170363-1 Pin & Socket Connectors 25,912
0603YC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,448
08056C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,797
1206YC106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,224
12105C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,416
CRCW0402100KFKED Thick Film Resistors - SMD 655,803
BLM18BB470SN1D EMI Filter Beads, Chips & Arrays 15,006
Real Time Availability
Stock:
1,043 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1043 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180051806 121159121