|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXM8PW50
Manufacturer Part #:

MXM8-PW50-0000

Manufacturer:

Description:
High Power LEDs - White White 5000K 36lm, 100mA, 80CRI
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
If - Forward Current: 100 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: 3535
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STW20NK50Z MOSFET 2,251
BOOST-DRV8711 Power Management IC Development Tools 46
C4532X7T2E105K250KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,586
CRCW25122K00FKEG Thick Film Resistors - SMD 6,241
RCL1225820RFKEG Thick Film Resistors - SMD 975
TZM5245B-GS08 Zener Diodes 84,829
TZMB68-GS08 Zener Diodes 9,425
CRCW04021M50FKED Thick Film Resistors - SMD 41,499
CRCW0402680KFKED Thick Film Resistors - SMD 44,573
Real Time Availability
Stock:
1,959 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1959 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.507
25:
$0.421
50:
$0.395
100:
$0.362
250:
$0.316
500:
$0.277
$0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.206
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180051806 121159121