Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW35
Manufacturer Part #:

MXM8-PW35-0000

Manufacturer:

Description:
High Power LEDs - White White 3500K 33lm, 100mA, 80CRI
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 30 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
105017-0001 USB Connectors 22,984
NCP18XH103F03RB Thermistors - NTC 133,368
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,377
MIC5219-3.3YM5 TR LDO Voltage Regulators 9,243
NAUSB-W-B USB Connectors 1,926
108457064002025 DIN 41612 Connectors 616
MSP430F5172IRSBT 16-bit Microcontrollers - MCU 1,324
REF102AU Voltage References 830
ECS-282.24-18-4X-F-EN Crystals 2,041
1131/32-17 Switch Hardware 31
Real Time Availability
Not Available
Pricing (USD)

180051806 121159121