|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXM8PW27
Manufacturer Part #:

MXM8-PW27-0000

Manufacturer:

Description:
High Power LEDs - White White 2700K 32lm, 100mA, 80CRI
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 28 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Package / Case: 3535
Brand: Lumileds
Features: -
Height: 1.2 mm
LED Size: 3.5 mm x 3.5 mm x 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,173
PCA9617ADPJ Interface - Signal Buffers, Repeaters 25,245
SHT21 Board Mount Humidity Sensors 2,886
74AC541MTCX Buffers & Line Drivers 21,639
NC7WZ14P6X Inverters 26,096
193842-1 Power to the Board 1,468
0466.500NR Surface Mount Fuses 9,545
MCP23017-E/SP Interface - I/O Expanders 3,134
MP-3030-2200-27-80 High Power LEDs - White 2,710
Real Time Availability
Not Available
Pricing (USD)

180051806 121159121