|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXM7PW57
Manufacturer Part #:

MXM7-PW57-0000

Manufacturer:

Description:
High Power LEDs - White White 5700K 39lm, 100mA, 70CRI
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Package / Case: 3535
Brand: Lumileds
Features: -
Height: 1.2 mm
LED Size: 3.5 mm x 3.5 mm x 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

121159121