|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXM7PW50
Manufacturer Part #:

MXM7-PW50-0000

Manufacturer:

Description:
High Power LEDs - White White 5000K 39lm, 100mA, 70CRI
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 5000 K
Color Temperature: 5000 K
Luminous Intensity: -
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 70
Viewing Angle: 115 deg
Lens Color/Style: Tinted
If - Forward Current: 100 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Package / Case: 3535
Series: LUXEON 3535
Packaging: Reel
Brand: Lumileds
Features: -
Height: 1.2 mm
LED Size: 3.5 mm x 3.5 mm x 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5016 Circuit Board Hardware - PCB 153,953
SFH 213 Photodiodes 9,945
WP710A10SEC/J3 Standard LEDs - Through Hole 4,099
TMP75AID Board Mount Temperature Sensors 1,001
TLDR4900 Standard LEDs - Through Hole 2,805
STCS1APHR LED Lighting Drivers 9,903
204-10SURT/S530-A3 Standard LEDs - Through Hole 1,805
Real Time Availability
Not Available
Pricing (USD)

121159121