|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM7PW40
Manufacturer Part #:

MXM7-PW40-0000

Manufacturer:

Description:
High Power LEDs - White White 4000K 39lm, 100mA, 70CRI
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI055 IMUs - Inertial Measurement Units 16,663
EFM32G210F128-QFN32 ARM Microcontrollers - MCU 2,131
XQBAWT-00-0000-00000HXE5 High Power LEDs - White 5,517
XHBAWT-00-0000-00000HXE5 High Power LEDs - White 1,982
Real Time Availability
Not Available
Pricing (USD)

121159121