|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW65
Manufacturer Part #:

MXC8-PW65-0000

Manufacturer:

Description:
High Power LEDs - White Cool White, 6500K 80 CRI
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 70 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5001 Circuit Board Hardware - PCB 138,396
MXC8-PW50-0000 High Power LEDs - White 12,835
87437-0243 Headers & Wire Housings 5,733
2106003-2 Lighting Connectors 7,994
SMAJ7.5A TVS Diodes - Transient Voltage Suppressors 15,350
DS90UB926QSQE/NOPB Display Interface IC 525
LUW W5AM-LXLY-6P7R-Z High Power LEDs - White 3,488
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 615,450
BLM21BD272SN1L EMI Filter Beads, Chips & Arrays 42,675
MXC8-PW35-0000 High Power LEDs - White 1,601
Real Time Availability
Stock:
2,563 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115242238 121159121 102257279 118914489 192359069 146259450