Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW50
Manufacturer Part #:

MXC8-PW50-0000

Manufacturer:

Description:
High Power LEDs - White Cool White, 5000K 80 CRI
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 70 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 30,325
DS18B20+ Board Mount Temperature Sensors 16,681
STM32F4DISCOVERY Development Boards & Kits - ARM 860
MSP-EXP430G2 Development Boards & Kits - MSP430 2,107
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 466,416
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 1,872
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 25,893
3-1437565-0 Pushbutton Switches 12,730
009159006551906 Board to Board & Mezzanine Connectors 5,000
MXC8-PW65-0000 High Power LEDs - White 3,018
Real Time Availability
Stock:
12,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115242238 121159121 192359069 145022269 146259450 118914489