|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXC8PW40
Manufacturer Part #:

MXC8-PW40-0000

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 80 CRI
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 70 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
If - Forward Current: 100 mA
Vf - Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22-05-7028 Headers & Wire Housings 24,217
LFB182G45BG2D280 Signal Conditioning 71,943
L130-4080002011001 High Power LEDs - White 48,262
0443002.DR Surface Mount Fuses 1,947
HSDL-9100-024 Proximity Sensors 841
PEC12R-4220F-S0024 Encoders 2,191
AT62-20-0122 Automotive Connectors 22,844
AMS302T Ambient Light Sensors 3,078
DF59-2P-2FC(50) Lighting Connectors 116
L130-4080003000W21 High Power LEDs - White 5,411
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.42
25:
$0.352
100:
$0.303
250:
$0.269
500:
$0.23
$0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.153
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115242238 121159121 146259450 192788299 118914489 192359069