|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXC8PW27
Manufacturer Part #:

MXC8-PW27-0000

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 80 CRI
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
MXC8-PW27-0000 Datasheet MXC8-PW27-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 65 lm
Color Rendering Index - CRI: 80
Illumination Color: Warm White
If - Forward Current: 100 mA
Viewing Angle: 150 deg
Vf - Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LPLR-5U8X-1-150-R18 High Power LEDs - White 11,172
MXA8-PW22-S001 High Power LEDs - White 2,607
S25FL512SAGMFIG11 Flash Memory 1,010
HMC7357LP5GE RF Amplifier 115
BGT24MTR11E6327XUMA1 RF Transceiver 922
FDT434P MOSFET 9,856
FQB55N10TM MOSFET 3,424
SI2302CDS-T1-E3 MOSFET 16,908
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,015,144
MPXHZ6400AC6T1 Board Mount Pressure Sensors 644
Real Time Availability
Stock:
6,741 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.353
100:
$0.304
250:
$0.269
500:
$0.23
$0.181
$0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.153
$0.149
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115242238 121159121 146259450 192359069 118914489 155729329