|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXA9PW27
Manufacturer Part #:

MXA9-PW27-0000

Manufacturer:

Description:
High Power LEDs - White White 2700K
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
MXA9-PW27-0000 Datasheet MXA9-PW27-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 26 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Package / Case: 3535L
Brand: Lumileds
Features: -
Height: 0.8 mm
LED Size: 3.7 mm x 3.5 mm x 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMN2300UFB4-7B MOSFET 56,382
DMN63D8LDW-7 MOSFET 41,814
MAX44000GDT+T Ambient Light Sensors 3,396
PT1206FR-070R1L Current Sense Resistors - SMD 44,081
MCP4728A1T-E/UN Digital to Analog Converters - DAC 2,333
MXA8-PW30-0000 High Power LEDs - White 8,853
MXA8-PW40-0000 High Power LEDs - White 6,900
VJ0402Y181JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,044
MXA8-PW25-0000 High Power LEDs - White 4,235
Real Time Availability
Stock:
3,196 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.309
100:
$0.266
250:
$0.236
500:
$0.202
$0.159
$0.142
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.134
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102358333 121159121 155729329 146259450