|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXA8PW57
Manufacturer Part #:

MXA8-PW57-0000

Manufacturer:

Description:
High Power LEDs - White White 5700K
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
MXA8-PW57-0000 Datasheet MXA8-PW57-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Package / Case: 3535L
Brand: Lumileds
Features: -
Height: 0.8 mm
LED Size: 3.7 mm x 3.5 mm x 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
DS18B20+ Board Mount Temperature Sensors 8,655
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
BSP762T Power Switch ICs - Power Distribution 16,133
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,674
MXA8-PW65-0000 High Power LEDs - White 9,455
MXA8-PW40-0000 High Power LEDs - White 6,900
MXA8-PW25-0000 High Power LEDs - White 4,235
Real Time Availability
Stock:
9,473 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.294
100:
$0.254
250:
$0.225
500:
$0.192
$0.151
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.128
$0.124
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102358333 121159121 146259450 171732670