|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXA8PW35
Manufacturer Part #:

MXA8-PW35-0000

Manufacturer:

Description:
High Power LEDs - White White 3500K
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
MXA8-PW35-0000 Datasheet MXA8-PW35-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Package / Case: 3535L
Brand: Lumileds
Features: -
Height: 0.8 mm
LED Size: 3.7 mm x 3.5 mm x 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4556P Infrared Emitters - High Power 7,593
BCR 420U E6327 LED Lighting Drivers 815,328
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,154
DS18B20+ Board Mount Temperature Sensors 8,664
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,182
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,226
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,799
MXA8-PW40-0000 High Power LEDs - White 6,900
Real Time Availability
Stock:
3,474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.294
100:
$0.254
250:
$0.225
500:
$0.192
$0.151
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.128
$0.124
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102358333 121159121 145646711 146259450