Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXA8PW30
Manufacturer Part #:

MXA8-PW30-0000

Manufacturer:

Description:
High Power LEDs - White White 3000K
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Brand: Lumileds
Features: -
Height: 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 30,304
MXA8-PW65-0000 High Power LEDs - White 8,456
MXA8-PW40-0000 High Power LEDs - White 7,024
MXA8-PW25-0000 High Power LEDs - White 4,240
MXA8-PW22-0000 High Power LEDs - White 3,078
MXA8-PW27-0000 High Power LEDs - White 2,519
MXA8-PW35-0000 High Power LEDs - White 3,534
MXA8-PW50-0000 High Power LEDs - White 4,900
MXA8-PW57-0000 High Power LEDs - White 3,757
MXA9-PW27-0000 High Power LEDs - White 3,747
Real Time Availability
Stock:
713 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.351
  25: $0.294
  100: $0.253
  250: $0.224
  500: $0.192
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.128
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102358333 121159121 140431019 146259450