|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-MXA8PW27
Manufacturer Part #:

MXA8-PW27-0000

Manufacturer:

Description:
High Power LEDs - White White 2700K
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
MXA8-PW27-0000 Datasheet MXA8-PW27-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 28 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 100 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Package / Case: 3535L
Brand: Lumileds
Features: -
Height: 0.8 mm
LED Size: 3.7 mm x 3.5 mm x 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LPLR-5U8X-1-150-R18 High Power LEDs - White 11,197
MXA8-PW22-S001 High Power LEDs - White 2,647
MAX485ESA+ RS-422/RS-485 Interface IC 2,370
PX0441/2M00 USB Cables / IEEE 1394 Cables 500
PX0443 USB Connectors 1,159
FQB55N10TM MOSFET 3,424
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 1,811
MAX3483CSA+ RS-422/RS-485 Interface IC 1,035
ZX40-B-5S-UNIT(12) USB Connectors 9,594
ZX40-SLDB USB Connectors 16,368
Real Time Availability
Stock:
9,426 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.294
100:
$0.254
250:
$0.225
500:
$0.192
$0.151
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.128
$0.124
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102358333 121159121 155729329 146259450