|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LXZ1PX01
Manufacturer Part #:

LXZ1-PX01

Manufacturer:

Description:
High Power LEDs - Single Color Lime, 565nm-570nm
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
LXZ1-PX01 Datasheet LXZ1-PX01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Lime
Wavelength: 567.5 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 184 lm
If - Forward Current: 500 mA
Vf - Forward Voltage: 2.85 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Water Clear
Series: LUXEON Z Color
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.7 mm
Maximum Operating Temperature: 110 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 2000
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXZ1-PM01 High Power LEDs - Single Color 2,364
LXZ1-PR01 High Power LEDs - Single Color 1,691
LXZ1-PD01 High Power LEDs - Single Color 513
LXZ1-PB01 High Power LEDs - Single Color 1,726
LXZ1-PE01 High Power LEDs - Single Color 3,915
LXZ1-PL02 High Power LEDs - Single Color 612
LHUV-0400-0500 High Power LEDs - Single Color 155
LXZ1-PH01 High Power LEDs - Single Color 1,817
Real Time Availability
Stock:
1,690 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.16
10:
$3.47
100:
$2.53
250:
$2.21
500:
$2.02
$1.97
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.95
$1.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144356827 145228355 154609999 121159121 146259450