|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LXZ1PD01
Manufacturer Part #:

LXZ1-PD01

Manufacturer:

Description:
High Power LEDs - Single Color Red
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
LXZ1-PD01 Datasheet LXZ1-PD01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 627 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 56 lm
If - Forward Current: 500 mA
Vf - Forward Voltage: 2.2 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Water Clear
Series: LUXEON Z Color
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.96 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 2000
Tradename: LUXEON
Viewing Angle: 145 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXZ1-PM01 High Power LEDs - Single Color 2,414
LXZ1-PB01 High Power LEDs - Single Color 1,736
LXZ1-PR01 High Power LEDs - Single Color 1,891
LXZ1-PE01 High Power LEDs - Single Color 3,915
LXZ1-PX01 High Power LEDs - Single Color 1,690
LXZ1-PL02 High Power LEDs - Single Color 613
LXZ1-5770 High Power LEDs - White 1,600
LXZ1-PH01 High Power LEDs - Single Color 862
Real Time Availability
Stock:
563 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.73
10:
$1.80
100:
$1.59
250:
$1.44
500:
$1.26
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.13
$1.11
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103711977 144356827 121159121 122663392 146259450 115368871