|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LXZ15770
Manufacturer Part #:

LXZ1-5770

Manufacturer:

Description:
High Power LEDs - White Cool White, 5700K 5-Step, 70 CRI
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
LXZ1-5770 Datasheet LXZ1-5770 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 140 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 500 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 0.69 mm
LED Size: 1.7 mm x 1.3 mm x 0.69 mm
Length: 1.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Tradename: LUXEON
Width: 1.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXZ1-PD01 High Power LEDs - Single Color 513
LXZ1-PM01 High Power LEDs - Single Color 2,364
LXZ1-4070 High Power LEDs - White 1,493
LXZ1-6565 High Power LEDs - White 2,605
LXZ1-PB01 High Power LEDs - Single Color 1,736
LXZ1-PH01 High Power LEDs - Single Color 862
LXZ1-4080-3 High Power LEDs - White 3,052
LXZ1-3080-3 High Power LEDs - White 40
Real Time Availability
Stock:
1,350 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.00
10:
$1.32
100:
$1.16
250:
$1.06
500:
$0.92
$0.821
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.819
$0.805
$0.779
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144455147 144356827 144133585 121159121 122663392 171732670 146259450