Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXA7PW65
Manufacturer Part #:

LXA7-PW65

Manufacturer:

Description:
High Power LEDs - White White, 6500K 200lm, 700mA
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 70
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.81 V
Mounting Style: SMD/SMT
Series: LUXEON R
Packaging: Reel
Brand: Lumileds
Height: 1.98 mm
Length: 4.49 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXM2-PH01-0070 High Power LEDs - Single Color 7,973
216-7224-55-1902 IC & Component Sockets 264
47286-1001 Power to the Board 5,296
47359-0001 Power to the Board 3,877
009155004201006 Battery Contacts 5,786
NTCS0805E3103JMT Thermistors - NTC 7,152
SN74LS244N Buffers & Line Drivers 4,101
LUW CQAR-MUNQ-HPJR-1-700-R18 High Power LEDs - White 1,177
PKLCS1212E20A0-R1 Audio Indicators & Alerts 1,560
CK05BX102KTR1 Multilayer Ceramic Capacitors MLCC - Leaded 2,333
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.22
  10: $2.68
  25: $2.24
  50: $2.15
  100: $1.95
  250: $1.71
  500: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.52
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103711977 139883897 121159121 102257279 146259450