|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LXA7PW50
Manufacturer Part #:

LXA7-PW50

Manufacturer:

Description:
High Power LEDs - White Warm White, 5000K 200lm, 700mA
Mouser Online Catalog Page 138, Mouser Online Catalog
PDF Page 138, PDF Catalog Page
LXA7-PW50 Datasheet LXA7-PW50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 70
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.81 V
Mounting Style: SMD/SMT
Series: LUXEON R
Packaging: Reel
Brand: Lumileds
Height: 1.98 mm
Length: 4.49 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC7SZ08M5X Logic Gates 19,219
CRCW0603200RFKEA Thick Film Resistors - SMD 135,224
DF1BZ-2P-2.5DSA Headers & Wire Housings 3,109
VLP6045LT-680M Fixed Inductors 1,338
SRN6028-680M Fixed Inductors 1,321
CRCW060359K0FKEA Thick Film Resistors - SMD 36,419
XPEBGR-L1-R250-00F02 High Power LEDs - Single Color 247
ATXMEGA8E5-AU 8-bit Microcontrollers - MCU 58
Real Time Availability
Stock:
1,948 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.23
10:
$2.69
100:
$1.96
250:
$1.72
500:
$1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.53
$1.51
$1.45
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103711977 139883897 121159121 145022269 146259450