Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXA7PW40
Manufacturer Part #:

LXA7-PW40

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 200lm, 700mA
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 70
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.81 V
Mounting Style: SMD/SMT
Series: LUXEON R
Packaging: Reel
Brand: Lumileds
Height: 1.98 mm
Length: 4.49 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.22
  10: $2.68
  25: $2.24
  50: $2.15
  100: $1.95
  250: $1.71
  500: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.52
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103711977 139883897 121159121 146259450 192788299