|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-5770-1208
Manufacturer Part #:

LHC1-5770-1208

Manufacturer:

Description:
High Power LEDs - White Cool White, 5700K
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 3750 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 900 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,013
2-2154857-3 LED Lighting Mounting Accessories 2,748
2213130-2 LED Lighting Mounting Accessories 455
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $23.23
  10: $22.07
  25: $19.28
  50: $18.59
  100: $18.15

To add to a project, please Log In.

194887570 146259450 171732670 121159121