|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-5770-1204
Manufacturer Part #:

LHC1-5770-1204

Manufacturer:

Description:
High Power LEDs - White Cool White, 5700K
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 1875 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 100 deg
If - Forward Current: 450 mA
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,011
2-2154857-3 LED Lighting Mounting Accessories 2,724
2213130-2 LED Lighting Mounting Accessories 401
ImageMfr. Part #DescriptionStock 
LHC1-2290-1204 High Power LEDs - White 97
L2C3-2780105E06000 High Power LEDs - White 97
L2C3-4080107E06000 High Power LEDs - White 97
L2C3-5080107E06000 High Power LEDs - White 97
CXA1507-0000-000N00F430F High Power LEDs - White 2,291
LHC1-3090-1203CRSP High Power LEDs - White 190
14315 Solder 45
CXA1507-0000-000N0UD40E7 High Power LEDs - White 55
3251 BK005 Hook-up Wire 46
3251 RD005 Hook-up Wire 15
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.67
10:
$14.05
20:
$10.93
50:
$10.70
100:
$9.75

To add to a project, please Log In.

194887570 121159121 171732670 146259450