|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-5080-1208
Manufacturer Part #:

LHC1-5080-1208

Manufacturer:

Description:
High Power LEDs - White Cool White, 5000K 80CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-5080-1208 Datasheet LHC1-5080-1208 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 3950 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 900 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,386
2-2154857-3 LED Lighting Mounting Accessories 2,650
2213130-2 LED Lighting Mounting Accessories 215
ImageMfr. Part #DescriptionStock 
MHDEWT-0000-000N0HG450E High Power LEDs - White 757
LHC1-2290-1208 High Power LEDs - White 94
LQH2HPN3R3MGRL Fixed Inductors 2,846
27000 RF Connectors / Coaxial Connectors 1,173
XF2J-0624-11A FFC & FPC Connectors 3,427
LHC1-3090-1208 High Power LEDs - White 81
2213194-1 LED Lighting Mounting Accessories 1,463
F13379_ANGELA-S LED Lighting Reflectors 73
2213130-2 LED Lighting Mounting Accessories 215
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.98
10:
$22.08
20:
$19.29
50:
$18.68
100:
$18.11
200:
$17.54
500:
$17.23

To add to a project, please Log In.

111116883 121159121 194887570 145022269 146259450