Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4090-1203
Manufacturer Part #:

LHC1-4090-1203

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 1200 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 2,848
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0UJ440G High Power LEDs - White 296
LHC1-3090-1203CRSP High Power LEDs - White 97
LHC1-2290-1203 High Power LEDs - White 90
RN42-I/RM Bluetooth / 802.15.1 Modules 6,262
LZ1-00UV00-0000 High Power LEDs - Single Color 2,615
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 243,219
G6K-2G-TR DC5 Low Signal Relays - PCB 4,905
DX4R205JJAR1800 USB Connectors 17,274
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,678
LXK8-PW40-0024A High Power LEDs - White 331
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.

192788299 121159121 146259450 194887570