|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-4080-1211
Manufacturer Part #:

LHC1-4080-1211

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 3-Step, 80CRI
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-4080-1211 Datasheet LHC1-4080-1211 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 5200 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 1.2 A
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1211
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Tradename: LUXEON CoB
Width: 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-5174225-5 D-Sub Standard Connectors 1,719
17E-1724-2 D-Sub Backshells 980
L77SDE09S D-Sub Standard Connectors 2,684
AD620BRZ-R7 Instrumentation Amplifiers 808
EGG.0B.304.CLL Circular Push Pull Connectors 229
TB6560AHQ(O,8) Motor / Motion / Ignition Controllers & Drivers 1,194
3341-31-BULK D-Sub Tools & Hardware 1,521
KMDLAX-8P Circular DIN Connectors 675
RB-0512D Isolated DC/DC Converters 11
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.97
10:
$28.25
25:
$24.68
50:
$23.90
100:
$23.17
250:
$22.45
500:
$22.04

To add to a project, please Log In.

109225913 146259450 121159121 192788299