Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4080-1208
Manufacturer Part #:

LHC1-4080-1208

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 3900 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 900 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,050
2-2154857-3 LED Lighting Mounting Accessories 2,858
2213130-2 LED Lighting Mounting Accessories 490
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 20,688
XREWHT-L1-0000-00E01 High Power LEDs - White 2,989
MSP-EXP430G2 Development Boards & Kits - MSP430 726
JS202011SCQN Slide Switches 49,397
CXA3590-0000-000R00AD27F High Power LEDs - White 235
AB26TRQ-32.768kHz-T Crystals 48,234
STM32F103RDT6 ARM Microcontrollers - MCU 885
FDA28N50 MOSFET 575
78250MC Power Transformers 1,884
2213130-2 LED Lighting Mounting Accessories 490
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $23.23
  10: $22.07
  25: $19.28
  50: $18.59
  100: $18.15

To add to a project, please Log In.

146259450 192788299 111116883 121159121 194887570