|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-4080-1203
Manufacturer Part #:

LHC1-4080-1203

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 80CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-4080-1203 Datasheet LHC1-4080-1203 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 1300 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 300 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 988
ImageMfr. Part #DescriptionStock 
LXK8-PW40-0024A High Power LEDs - White 328
GMK316F106ZL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,747
T60405-S6123-X306 Common Mode Filters / Chokes 641
OA4715-23TB AC Fans 1,045
US232R-100-BLISTER USB Cables / IEEE 1394 Cables 168
LHC1-3090-1208 High Power LEDs - White 81
DF12D(3.0)-40DP-0.5V(81) Board to Board & Mezzanine Connectors 753
LHC1-2780-1208 High Power LEDs - White 85
MAX1033EUP+ Analog to Digital Converters - ADC 222
LHC1-5080-1205 High Power LEDs - White 64
Real Time Availability
Stock:
124 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.33
10:
$9.90
50:
$7.25
100:
$6.85
200:
$6.74
500:
$6.60
$6.52

To add to a project, please Log In.

111116883 121159121 194887570 146259450 192788299