Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4070-1205
Manufacturer Part #:

LHC1-4070-1205

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 2400 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 600 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,045
2-2154857-3 LED Lighting Mounting Accessories 2,758
2213130-2 LED Lighting Mounting Accessories 468
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $11.43

To add to a project, please Log In.

194887570 121159121 146259450 192788299