|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



High Power LEDs - White Warm White, 3500K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 3450 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
If - Forward Current: 900 mA
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
VendorNumber: 5827
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 957
2-2154857-3 LED Lighting Mounting Accessories 2,714
2213130-2 LED Lighting Mounting Accessories 384
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 100
Multiples: 100
Pricing (USD)

To add to a project, please Log In.

194887570 121159121 145646711 146259450