Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3580-1204
Manufacturer Part #:

LHC1-3580-1204

Manufacturer:

Description:
High Power LEDs - White Warm White, 3500K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 1725 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 450 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,050
2-2154857-3 LED Lighting Mounting Accessories 2,858
2213130-2 LED Lighting Mounting Accessories 490
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $9.75

To add to a project, please Log In.

121159121 146259450 145646711 194887570