Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3090-1211
Manufacturer Part #:

LHC1-3090-1211

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 3-Step, 90CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 4000 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 1.2 A
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1211
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.5 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71C106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,378
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 17,499
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 5,501
B-24-0 Test Leads 1,539
BSC016N06NSATMA1 MOSFET 6,416
854651 Signal Conditioning 222
8341-10ML Soldering Flux 1,330
SI3585CDV-T1-GE3 MOSFET 8,986
1700/16-100 Flat Cables 37
AT89LP2052-20PU 8-bit Microcontrollers - MCU 1,151
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.96
  5: $29.73
  10: $28.24
  25: $24.67
  50: $23.78
  100: $23.22

To add to a project, please Log In.

140431019 121159121 146259450