|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3090-1204
Manufacturer Part #:

LHC1-3090-1204

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 90CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-3090-1204 Datasheet LHC1-3090-1204 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1475 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 450 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.5 mm
LED Size: 24 mm x 20 mm x 1.5 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,386
2-2154857-3 LED Lighting Mounting Accessories 2,650
2213130-2 LED Lighting Mounting Accessories 215
ImageMfr. Part #DescriptionStock 
LHC1-3090-1208 High Power LEDs - White 81
LHC1-2780-1208 High Power LEDs - White 85
2-2154857-2 LED Lighting Mounting Accessories 990
RACD45-1050A LED Power Supplies 18
LHC1-5080-1208 High Power LEDs - White 32
LHC1-3090-1205 High Power LEDs - White 62
LHC1-4080-1203 High Power LEDs - White 124
LHC1-5080-1205 High Power LEDs - White 64
LHC1-2780-1204 High Power LEDs - White 71
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.68
10:
$14.06
50:
$10.30
100:
$9.74
200:
$9.57
500:
$9.37
$9.26

To add to a project, please Log In.

194887570 111116883 121159121 124929282 146259450 140431019