|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3090-1203
Manufacturer Part #:

LHC1-3090-1203

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 90CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1000 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 300 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.5 mm
LED Size: 19 mm x 16 mm x 1.5 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 990
ImageMfr. Part #DescriptionStock 
CXB1816-0000-000N0UN230G High Power LEDs - White 93
LHC1-3090-1203CRSP High Power LEDs - White 169
APC-16-350 LED Power Supplies 50
LPC-60-1400 LED Power Supplies 195
EPS-15-5 Switching Power Supplies 213
2213194-1 LED Lighting Mounting Accessories 1,463
RS-100-48 Switching Power Supplies 56
F13379_ANGELA-S LED Lighting Reflectors 72
LHC1-3090-1205 High Power LEDs - White 62
LDD-500H LED Power Supplies 62
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.33
10:
$9.90
50:
$7.25
100:
$6.85
200:
$6.74
500:
$6.60
$6.52

To add to a project, please Log In.

194887570 111116883 121159121 140431019 146259450