Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3090-1202
Manufacturer Part #:

LHC1-3090-1202

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 3-Step, 90CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 650 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 200 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1202
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.5 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHC1-3090-1202CRSP High Power LEDs - White 91
XPLAWT-00-0000-0000V4051 High Power LEDs - White 1,130
CXA1850-0000-000N00U430F High Power LEDs - White 48
XBDROY-00-0000-000000N01 High Power LEDs - Single Color 985
XBHAWT-00-0000-000HT30E7 High Power LEDs - White 658
XPGBWT-L1-R250-00GE7 High Power LEDs - White 640
XQEAWT-00-0000-00000HCE6 High Power LEDs - White 969
XPEROY-L1-R250-00B01 High Power LEDs - Single Color 213
XTEARY-02-0000-000000Q04 High Power LEDs - Single Color 92
L130-2780002011001 High Power LEDs - White 2,303
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.10
  10: $9.15
  20: $7.24
  50: $6.67
  100: $6.10
  200: $5.95

To add to a project, please Log In.

140431019 146259450 121159121