|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3080-1208
Manufacturer Part #:

LHC1-3080-1208

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 80CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-3080-1208 Datasheet LHC1-3080-1208 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 3650 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 900 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,386
2-2154857-3 LED Lighting Mounting Accessories 2,650
2213130-2 LED Lighting Mounting Accessories 216
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LQLS-5H7I-1-150-R18 High Power LEDs - White 13,625
GW PSLRS1.EC-LQLS-5R8T-1-150-R18 High Power LEDs - White 1,140
LXM3-PD01 High Power LEDs - Single Color 1,537
TC-2810-37ML Chemicals 4
UMK325AB7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,720
87568-1443 Headers & Wire Housings 761
LHC1-3090-1208 High Power LEDs - White 81
XPLAWT-00-0000-000BV40E3 High Power LEDs - White 1,940
LHC1-3080-1205 High Power LEDs - White 137
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.98
10:
$22.08
20:
$19.29
50:
$18.68
100:
$18.11
200:
$17.54
500:
$17.23

To add to a project, please Log In.

121159121 194887570 111116883 146259450 140431019