|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3080-1205
Manufacturer Part #:

LHC1-3080-1205

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 80CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 2450 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
If - Forward Current: 600 mA
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,011
2-2154857-3 LED Lighting Mounting Accessories 2,724
2213130-2 LED Lighting Mounting Accessories 399
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-000BV40E3 High Power LEDs - White 1,452
GW KAGHB1.CM-RRRT-30H3 High Power LEDs - White 204
GW PSLRS1.EC-LQLS-5R8T-1-150-R18 High Power LEDs - White 2,105
XPLAWT-00-0000-000HU60E7 High Power LEDs - White 250
LHC1-5080-1202 High Power LEDs - White 98
LHC1-3080-1208 High Power LEDs - White 84
LHC1-3080-1211 High Power LEDs - White 67
LHC1-3090-1208 High Power LEDs - White 81
LHC1-5080-1211 High Power LEDs - White 71
Real Time Availability
Stock:
137 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.20
10:
$16.47
20:
$12.81
50:
$12.55
100:
$11.43

To add to a project, please Log In.

194887570 111116883 121159121 146259450 140431019