|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3080-1204
Manufacturer Part #:

LHC1-3080-1204

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 80CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-3080-1204 Datasheet LHC1-3080-1204 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1825 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 450 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,386
2-2154857-3 LED Lighting Mounting Accessories 2,650
2213130-2 LED Lighting Mounting Accessories 215
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LQLS-5H7I-1-150-R18 High Power LEDs - White 13,625
GW PSLRS1.EC-LQLS-5R8T-1-150-R18 High Power LEDs - White 1,140
XPLAWT-00-0000-000BV40E3 High Power LEDs - White 1,920
LHC1-3080-1208 High Power LEDs - White 84
LHC1-3080-1211 High Power LEDs - White 67
LHC1-3080-1205 High Power LEDs - White 137
3051 RD005 Hook-up Wire 85
3053 RD005 Hook-up Wire 68
LHC1-3090-1204CRSP High Power LEDs - White 94
LHC1-5080-1204 High Power LEDs - White 88
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.68
10:
$14.06
50:
$10.30
100:
$9.74
200:
$9.57
500:
$9.37
$9.26

To add to a project, please Log In.

111116883 194887570 121159121 124929282 146259450 140431019