|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3080-1203
Manufacturer Part #:

LHC1-3080-1203

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 80CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1225 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 2,566
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-000BV40E3 High Power LEDs - White 1,467
LHC1-3090-1203CRSP High Power LEDs - White 191
CXB1512-0000-000N0HN230G High Power LEDs - White 110
XPLAWT-00-0000-000HU60E7 High Power LEDs - White 275
L152-3080502400000 High Power LEDs - White 979
GW PSLRS1.EC-LQLS-5H7I-1-150-R18 High Power LEDs - White 2,755
GW PSLRS1.EC-LQLS-5R8T-1-150-R18 High Power LEDs - White 2,600
CXB1304-0000-000N0HC230G High Power LEDs - White 87
AL8805W5-7 LED Lighting Drivers 25,034
ERJ-8BWFR013V Thick Film Resistors - SMD 7,706
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.

111116883 194887570 121159121 140431019 146259450