Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2790-1205
Manufacturer Part #:

LHC1-2790-1205

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 2200 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 600 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,045
2-2154857-3 LED Lighting Mounting Accessories 2,758
2213130-2 LED Lighting Mounting Accessories 468
ImageMfr. Part #DescriptionStock 
LHC1-2290-1205 High Power LEDs - White 97
SN65HVD1781DR RS-485 Interface IC 10,933
SSM2142PZ Audio Amplifiers 3,380
LMH020-HS00-0000-0000001 Heat Sinks - LED 760
211011-01 AC Power Cords 4,217
MB6S Bridge Rectifiers 32,424
NAC3MPA-1 AC Power Plugs & Receptacles 1,699
8463 Screws & Fasteners 35,138
2213382-1 LED Lighting Mounting Accessories 806
2213130-2 LED Lighting Mounting Accessories 468
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $16.47
  20: $12.81
  50: $12.55
  100: $11.43

To add to a project, please Log In.

194887570 155729329 146259450 121159121