|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2790-1203
Manufacturer Part #:

LHC1-2790-1203

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 1100 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 2,566
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 647
2-2154857-2 LED Lighting Mounting Accessories 2,566
2-2154857-3 LED Lighting Mounting Accessories 2,748
2213130-1 LED Lighting Mounting Accessories 1,013
RJHSE-5081 Modular Connectors / Ethernet Connectors 1,732
2213349-1 LED Lighting Mounting Accessories 2,111
2213382-1 LED Lighting Mounting Accessories 776
PCD-60-500B LED Power Supplies 58
LHC1-2780-1205 High Power LEDs - White 64
LHC1-2790-1205 High Power LEDs - White 96
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.

194887570 146259450 121159121 155729329