|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-2780-1205
Manufacturer Part #:

LHC1-2780-1205

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 80CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 2250 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 600 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2213130-1 LED Lighting Mounting Accessories 1,386
2-2154857-3 LED Lighting Mounting Accessories 2,650
2213130-2 LED Lighting Mounting Accessories 216
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,302
RJHSE-5081 Modular Connectors / Ethernet Connectors 1,474
SSM2142PZ Audio Amplifiers 3,131
NAC3MPA-1 AC Power Plugs & Receptacles 1,416
1554C2GY Enclosures, Boxes, & Cases 183
APSG250ELL391MJB5S Aluminum Organic Polymer Capacitors 3,635
MB6S Bridge Rectifiers 19,716
2-2154857-2 LED Lighting Mounting Accessories 990
54602-908LF Modular Connectors / Ethernet Connectors 10,413
2213130-1 LED Lighting Mounting Accessories 1,386
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.21
10:
$16.48
50:
$12.07
100:
$11.41
200:
$11.22
500:
$10.99
$10.86

To add to a project, please Log In.

121159121 111116883 194887570 155729329 146259450