|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-2780-1203
Manufacturer Part #:

LHC1-2780-1203

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 80CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 1125 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 300 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 990
ImageMfr. Part #DescriptionStock 
LXK8-PW27-0012A High Power LEDs - White 331
2-2154857-2 LED Lighting Mounting Accessories 990
RACD12-350 LED Power Supplies 58
LHC1-4080-1203 High Power LEDs - White 124
LHC1-3580-1203 High Power LEDs - White 46
LHC1-3080-1203 High Power LEDs - White 67
LXS8-PW30-0017 High Power LEDs - White 4
2213382-2 LED Lighting Mounting Accessories 500
LHC1-5770-1203 High Power LEDs - White 65
2213382-1 LED Lighting Mounting Accessories 673
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.33
10:
$9.90
50:
$7.25
100:
$6.85
200:
$6.74
500:
$6.60
$6.52

To add to a project, please Log In.

121159121 111116883 194887570 146259450 155729329