|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-2780-1202
Manufacturer Part #:

LHC1-2780-1202

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 3-Step, 80CRI
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 750 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 200 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1202
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L2C1-2280120206A00 High Power LEDs - White 95
MAX17502EATB+ Voltage Regulators - Switching Regulators 476
CXM-9-27-95-36-AA00-F2-3 High Power LEDs - White 129
LHC1-4090-1202 High Power LEDs - White 83
2213382-2 LED Lighting Mounting Accessories 500
CXA1507-0000-000F0HG40E3 High Power LEDs - White 75
2213382-1 LED Lighting Mounting Accessories 673
GW P9LMS1.EM-NSPP-40S5 High Power LEDs - White 5
Real Time Availability
Stock:
87 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.12
10:
$9.16
50:
$7.25
100:
$6.11
200:
$5.95
500:
$5.89
$5.76

To add to a project, please Log In.

155729329 146259450 121159121