|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



LED Lighting Fixtures Optoelectronics LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs - LED LIGHT TUBE 2' BLUE DIFF 24V
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
Product: LED Modules
Illumination Color: Blue
Number of LEDs: 36 LEDs
Wavelength/Color Temperature: 470 nm
Width: 34 mm
Length: 600 mm
Brand: Lumex
Height: 34 mm
Luminous Intensity: 100 mcd
Power Rating: 105 mW
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)